Nuvoton NAU82039VGTR technical specifications.
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Power | 3.2W |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| RoHS | Compliant |
Download the complete datasheet for Nuvoton NAU82039VGTR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.