I2S QFN-20-EP(4x4) Audio Interface ICs ROHS
Checking distributor stock and pricing after the page loads.
| Package/Case | QFN |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Resolution | 24b |
| Series | emPowerAudio™ |
| RoHS | Compliant |