IC LINEAR FAN DRIVER 8SOP
Nuvoton NCT3940S-ATR technical specifications.
| Package/Case | SOIC |
| Interface | On/Off |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Output Configuration | High Side |
| Output Current | 500mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Technology | PMOS |
| RoHS | Not Compliant |
No datasheet is available for this part.