The R5F21276SNFP#V0 is a 128KB FLASH memory microcontroller from Nuvoton, featuring an ARM core and operating within -40°C to 85°C. It supports multiple interfaces, including I2C, SPI, CAN, IrDA, UART, USART, and LIN, as well as EBI/EMI. The device has 80 I/Os and includes peripherals such as brown-out detect/reset, power-on reset, pulse-width modulation, and watchdog timer, along with DMA support. It is packaged in a LQFP package and is available in a tray format.
Checking distributor stock and pricing after the page loads.
Nuvoton R5F21276SNFP#V0 technical specifications.
| Package/Case | LQFP |
| Core Architecture | ARM |
| Interface | I2C, SPI, CAN, IrDA, UART, USART, LIN, EBI/EMI |
| Max Operating Temperature | 85°C |
| Memory Size | 128KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Number of I/Os | 80 |
| Oscillator Type | Internal |
| Packaging | Tray |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, DMA |
| Series | NuMicro™ NUC100 |
| RoHS | Not Compliant |
No datasheet is available for this part.