
IC VOICEBAND CODEC 5V 1CH 20SOP
Nuvoton W6810ISGTR technical specifications.
| Package/Case | SOIC |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Resolution | 8b |
| RoHS | Compliant |
No datasheet is available for this part.