Sign in to ask questions about the Nuvoton W681388YGTR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nuvoton W681388YGTR technical specifications.
| Package/Case | VQFN |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Resolution | 16b |
| RoHS | Compliant |
Download the complete datasheet for Nuvoton W681388YGTR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.