The W78E858A40DL is a 32KB FLASH microcontroller based on the 8052 core architecture. It features 32 I/Os and supports serial and EBI/EMI interfaces. The device operates within a temperature range of 0°C to 70°C and is available in a DIP package for through-hole mounting. The W78E858A40DL also includes peripherals such as power-on reset, pulse-width modulation, and a watchdog timer.
Checking distributor stock and pricing after the page loads.
Nuvoton W78E858A40DL technical specifications.
| Package/Case | DIP |
| Core Architecture | 8052 |
| Interface | Serial, EBI/EMI |
| Max Operating Temperature | 70°C |
| Memory Size | 32KB |
| Memory Type | FLASH, |
| Min Operating Temperature | 0°C |
| Mount | Through Hole |
| Number of I/Os | 32 |
| Oscillator Type | Internal |
| Packaging | Rail/Tube |
| Peripherals | POR, PWM, WDT |
| Series | W78 |
| RoHS | Compliant |
No datasheet is available for this part.