The W79E532A40PL is a microcontroller with a 8052 core, 128KB of FLASH memory, and 36 I/Os. It features a maximum operating temperature of 70°C and a minimum operating temperature of 0°C. The device is packaged in a LCC package and is RoHS compliant. It includes peripherals such as power-on reset, pulse width modulation, and a watchdog timer. The microcontroller has an internal oscillator and supports serial and EBI/EMI interfaces.
Nuvoton W79E532A40PL technical specifications.
| Package/Case | LCC |
| Core Architecture | 8052 |
| Interface | Serial, EBI/EMI |
| Max Operating Temperature | 70°C |
| Memory Size | 128KB |
| Memory Type | FLASH, |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of I/Os | 36 |
| Oscillator Type | Internal |
| Packaging | Rail/Tube |
| Peripherals | POR, PWM, WDT |
| RoHS Compliant | Yes |
| Series | W79 |
| RoHS | Compliant |
Download the complete datasheet for Nuvoton W79E532A40PL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.