IC MON AUD CODEC SPKR DVR 28SSOP
Checking distributor stock and pricing after the page loads.
| Package/Case | SSOP |
| Interface | SPI, Serial |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Series | emPowerAudio™ |
| RoHS | Compliant |