The IL261-3E is a high-speed five-channel digital isolator utilizing NVE's patented spintronic Giant Magnetoresistive (GMR) technology. It features four transmit channels and one receive channel. The device supports 110 Mbps data rates, 10 ns typical propagation delay, and 2.5 kVrms isolation. It is CMOS compatible and designed for board-to-board communication, peripheral interfaces, and ADC/DAC isolation.
Sign in to ask questions about the NVE IL261-3E datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NVE IL261-3E technical specifications.
| Data Rate | 110Mbps |
| Isolation Voltage | 2500Vrms |
| Number of Channels | 5channels |
| Channel Configuration | 4 Transmit / 1 Receive |
| Propagation Delay | 10ns |
| Pulse Width Distortion | 2ns |
| Common Mode Transient Immunity | 30kV/µs |
| Operating Temperature Range | -40 to +85°C |
| Supply Voltage | 3.3 / 5.0V |
| Vde | IEC 60747-17 (VDE 0884-17):2021-10 |
| Ul | UL 1577 Recognized |
| RoHS | Compliant |
Download the complete datasheet for NVE IL261-3E to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.