The IL262-3E is a 3.3/5.0-volt, 5-channel (3 transmit; 2 receive) high-speed isolated CMOS compatible logic buffer. It utilizes NVE's patented IsoLoop Spintronic Giant Magnetoresistance (GMR) technology. The device features 110 MBaud data rate, 10 ns propagation delay, 3 ns pulse width distortion, and 2500 Vrms isolation. It is designed to provide high transient immunity of 30 kV/µs and operates over a temperature range up to 85°C.
Sign in to ask questions about the NVE IL262-3E datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NVE IL262-3E technical specifications.
| Data Rate | 110Mbps |
| Isolation Voltage | 2500Vrms |
| Number of Channels | 5 |
| Channel Configuration | 3 Transmit / 2 Receive |
| Propagation Delay | 10ns |
| Pulse Width Distortion | 3ns |
| Transient Immunity | 30kV/µs |
| Supply Voltage | 3.3 to 5.0V |
| Operating Temperature Max | 85°C |
| Vde | V 0884-17 |
| RoHS | Compliant |
| Ul | UL1577 |
Download the complete datasheet for NVE IL262-3E to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.