The IL3522VE is a galvanically isolated, high-speed differential bus transceiver designed for bidirectional data communications on balanced transmission lines. It features 6 kVrms isolation voltage and an exceptional 2.3 V differential output into a 54 ohm load. The device employs NVE's patented IsoLoop Spintronic Giant Magnetoresistive (GMR) technology and provides 15 kV bus ESD protection with 50 kV/µs transient immunity.
NVE IL3522VE technical specifications.
| Data Rate | 40Mbps |
| Isolation Voltage | 6000Vrms |
| Supply Voltage | 4.5 to 5.5V |
| Maximum Operating Temperature | 125°C |
| Transient Immunity | 50kV/µs |
| Differential Output | 2.3V |
| Bus ESD Protection | 15kV |
| Creepage Distance | 8mm |
| Vde | V 0884-17 |
| Ul | UL1577 Recognized |
| RoHS | Compliant |
No datasheet is available for this part.