The IL610-1E is a high-speed, 100 Mbps single-channel isolated signal coupler based on spintronic Giant Magnetoresistive (GMR) technology. It featuring a passive input structure that allows direct interface to a wide range of voltage inputs using an external series resistor. It provides 1,000 Vrms isolation and 20 kV/microsecond transient immunity in a miniature MSOP8 package.
Sign in to ask questions about the NVE IL610-1E datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NVE IL610-1E technical specifications.
| Data Rate | 100Mbps |
| Isolation Voltage | 1000Vrms |
| Transient Immunity | 20kV/µs |
| Operating Temperature Range | -40 to +85°C |
| Supply Voltage | 3.3 / 5.0V |
| Output Configuration | CMOS |
| Propagation Delay | 15ns |
| Vde | V 0884-17 |
| Safety Standard | IEC 60747-17 |
| RoHS | Compliant |
Download the complete datasheet for NVE IL610-1E to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.