Sign in to ask questions about the NVE IL610-3TR7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NVE IL610-3TR7 technical specifications.
| Package/Case | SOIC |
| Channel Type | Unidirectional |
| Data Rate | 40Mbps |
| Isolated Power | No |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Package Quantity | 353 |
| Packaging | Tape and Reel |
| Propagation Delay | 25ns |
| Pulse Width Distortion (PWD) | 10ns |
| Series | IsoLoop® |
| Type | General Purpose |
| RoHS | Not Compliant |
Download the complete datasheet for NVE IL610-3TR7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.