The IL613-3E is a 3.3/5V, 3-channel isolated signal coupler with CMOS outputs, utilizing IsoLoop GMR Sensor technology. It features a passive input structure allowing direct interface to various voltage inputs via a single current-limiting resistor. It offers high speed data rates up to 100 Mbps, 20 kV/µs transient immunity, and failsafe logic high output for zero coil current.
Sign in to ask questions about the NVE IL613-3E datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NVE IL613-3E technical specifications.
| Data Rate | 100Mbps |
| Number of Channels | 3 |
| Isolation Voltage | 2500Vrms |
| Supply Voltage (VDD) | 3.0 to 5.5V |
| Operating Temperature Range | -40 to 85°C |
| Common Mode Transient Immunity | 20kV/µs |
| Input Current | 5mA |
| Propagation Delay | 10 (typ.)ns |
| Safety Certification | VDE V 0884-17 (IEC 60747-17) |
| Safety Certification | UL 1577 |
| RoHS | Compliant |
Download the complete datasheet for NVE IL613-3E to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.