The IL712 is a dual-channel bidirectional CMOS-compatible digital isolator. It utilizes NVE's patented spintronic Giant Magnetoresistive (GMR) technology to provide high-speed data transmission and high transient immunity. The device features 110 Mbps data rate, 10 ns propagation delay, and 2,500 Vrms isolation voltage. It consists of two channels, one in each direction, and is designed for applications requiring bidirectional logic level shifting and high-speed signal isolation.
Sign in to ask questions about the NVE IL712-3E datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NVE IL712-3E technical specifications.
| Data Rate | 110Mbps |
| Isolation Voltage | 2500Vrms |
| Number of Channels | 2channels |
| Channel Configuration | 1 Transmit / 1 Receive |
| Propagation Delay | 10ns |
| Pulse Width Distortion | 3ns |
| Common Mode Transient Immunity | 50kV/µs |
| Supply Voltage | 3.3 to 5.5V |
| Operating Temperature Range | -40 to 100°C |
| RoHS | Compliant |
| Vde | VDE V 0884-11 |
| Ul | UL1577 |
Download the complete datasheet for NVE IL712-3E to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.