The IL715T-3E is a 3.3V/5V, 4-channel high-speed digital isolator manufactured with NVE’s patented IsoLoop spintronic Giant Magnetoresistive (GMR) technology. It offers four channels in the same direction and features a ceramic/polymer composite barrier for excellent isolation. This 'T' series variant is rated for a high operating temperature range up to 125°C. It provides 2500 Vrms isolation, 100 kV/µs transient immunity, and a typical propagation delay of 10 ns.
Sign in to ask questions about the NVE IL715T-3E datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NVE IL715T-3E technical specifications.
| Data Rate | 110Mbps |
| Number of Channels | 4 |
| Channel Configuration | 4 Transmit / 0 Receive |
| Isolation Voltage | 2500Vrms |
| Operating Temperature Range | -40 to 125°C |
| Supply Voltage Range | 2.7 to 5.5V |
| Propagation Delay (Typ) | 10ns |
| Common Mode Transient Immunity | 100kV/μs |
| Pulse Width Distortion | 2ns |
| Ul | UL 1577 Recognized |
| Vde | VDE V 0884-17 Certified |
| RoHS | Compliant |
Download the complete datasheet for NVE IL715T-3E to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.