The IL715VE is a high-speed, 4-channel digital isolator featuring NVE's patented IsoLoop spintronic Giant Magnetoresistive (GMR) technology. It provides 6 kVrms isolation voltage, 110 Mbps data rate, and a typical propagation delay of 10 ns. The device is designed for 3.3V and 5V CMOS logic levels and offers 50 kV/μs transient immunity with a 125°C maximum operating temperature.
Sign in to ask questions about the NVE IL715VE datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NVE IL715VE technical specifications.
| Isolation Voltage | 6000Vrms |
| Data Rate | 110Mbps |
| Number of Channels | 4Channels |
| Propagation Delay | 10ns |
| Operating Temperature Range | -40 to 125°C |
| Supply Voltage | 3.0 to 5.5V |
| Common Mode Transient Immunity | 50kV/μs |
| Pulse Width Distortion | 3ns |
| RoHS | Compliant |
| Vde Certification | V 0884-17 |
| Intrinsically Safe | IECEx/ATEX |
Download the complete datasheet for NVE IL715VE to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.