The IL716VE is a high-speed, four-channel digital isolator based on spintronic Giant Magnetoresistive (GMR) technology. It features two channels in each direction, providing 7 kVrms reinforced isolation. It offers 110 Mbps data rates, 100 kV/μs common-mode transient immunity, and a 44,000-year barrier life. The device operates from 2.7V to 5.5V and supports temperatures up to 125°C.
Sign in to ask questions about the NVE IL716VE datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NVE IL716VE technical specifications.
| Data Rate | 110Mbps |
| Isolation Voltage | 7000Vrms |
| Number of Channels | 4Channels |
| Channel Configuration | 2 Forward / 2 ReverseDir |
| Propagation Delay | 10ns |
| Common Mode Transient Immunity | 100kV/μs |
| Supply Voltage Range | 2.7 to 5.5V |
| Operating Temperature Range | -40 to +125°C |
| Pulse Jitter | 100ps |
| Vde | IEC 60747-17 (VDE 0884-17):2021-10 |
| Ul | UL 1577 Recognized |
| Medical | IEC 60601-1 |
| Safety | ATEX / IECEx |
Download the complete datasheet for NVE IL716VE to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.