The 20808-060 is an nVent-Schroff static plastic handle in a trapezoid form, designed for mounting on front panels to facilitate the extraction of PCBs or subrack modules. It is a one-piece handle constructed from black polyphenylene ether and is suitable for 3U height front panels.
Checking distributor stock and pricing after the page loads.
| Rack Height | 3U |
| Material | Polyphenylene Ether |
| Color | Black |
| Handle Type | Static Trapezoid |
| Flammability Rating | UL 94V-1 |
| RoHS | Compliant |