The 20817-327 is a trapezoid form Type 1 extractor handle designed for use with front panels. Used in subracks and plug-in unit assemblies to facilitate the insertion and removal of electronic modules. It is made from grey polyphenylene ether and is suitable for 3U height front panels.
Checking distributor stock and pricing after the page loads.
Nvent 20817-327 technical specifications.
| Material | Polyphenylene Ether (PPE) |
| Color | Grey |
| Height | 3U |
| Handle Type | Type 1 |
| Flammability Rating | UL 94 V-1 |
| RoHS | Compliant |