Grey Plastic Lever/Die-cast Zinc Base/UL 94 V-1 Extractor Card
Nvent 20817-328 technical specifications.
| Type | Extractor |
| Material | Plastic Lever/Die-cast Zinc Base/UL 94 V-1 |
| Color | Grey |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Nvent 20817-328 to view detailed technical specifications.
No datasheet is available for this part.