A 3U high, 10HP wide plug-in unit kit featuring a Type 1 extraction handle. The kit includes a U-profile front panel made of aluminum, a plastic handle, and mounting hardware for PCB integration. Designed for use in subracks and cases, this unshielded version provides a mechanical interface for inserting and removing circuit boards.
Checking distributor stock and pricing after the page loads.
Nvent 20817-330 technical specifications.
| Rack Height | 3U |
| Rack Width | 10HP |
| Height | 128.4mm |
| Width | 50.5mm |
| Material | Aluminum |
| Finish | Anodized |
| EMC Shielding | No |
| RoHS | Compliant |
| Flammability Rating | UL 94-V0 |