The 21100-464 is a Type C board handle used to facilitate the extraction and insertion of PCBs. It is designed for use without front panels and is manufactured from grey plastic (polycarbonate). The handle is suitable for various subracks and plug-in units and is supplied in a pack of 10 pieces with assembly hardware.
Nvent 21100-464 technical specifications.
| Product Type | Handle |
| Handle Type | Type C |
| Material | Polycarbonate (PC) |
| Color | Grey |
| Flammability Rating | UL 94 V-0 |
| RoHS | Compliant |
Download the complete datasheet for Nvent 21100-464 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.