The PCB support brackets enable the fixing of a PCB to a front panel. This specific model is constructed from zinc die-cast material and finished in gray.
Nvent 60807-181 technical specifications.
| Material | zinc die casting |
| Color | gray |
| Product Type | PCB holder |
| Customs tariff number | 79070000 |
| RoHS | conform |
| Svhc | SVHC free |
Download the complete datasheet for Nvent 60807-181 to view detailed technical specifications.
No datasheet is available for this part.