Nvent 60817-001 technical specifications.
| Type | Guide |
| Material | PPE UL 94 V-0 |
| Color | Black |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Nvent 60817-001 to view detailed technical specifications.
No datasheet is available for this part.