Concept Single-Door Enclosures feature streamlined styling, flush quarter-turn latches, and an attractive, durable finish. The enclosure is constructed with 16 or 14 gauge steel with continuously welded seams ground smooth. It includes a single door with hidden hinges that open 210 degrees, a seamless foam-in-place gasket, and mounting studs for optional panels.
Nvent CSD302412 technical specifications.
| Height | 30.00in |
| Width | 24.00in |
| Depth | 12.00in |
| Material | Mild Steel |
| Finish | Powder Coated |
| Color | Gray |
| Color Code | ANSI 61 |
| Door Quantity | 1 |
| Protection Rating | IP66 |
| Ul Listed | UL 508A Listed; Type 4, 12; File No. E61997 |
| Nema Rating | Type 4, 12, 13 |
| Cul Listed | cUL Listed per CSA C22.2 No. 94; Type 4, 12; File No. E61997 |
| Iec Standard | IEC 60529, IP66 |
Download the complete datasheet for Nvent CSD302412 to view detailed technical specifications.
No datasheet is available for this part.