The NXP 10020EV8-4A is a 28-pin quad quad PAL-type microcontroller with a maximum operating temperature of 85 degrees Celsius and a minimum operating temperature of 0 degrees Celsius. It features 28 terminals in a quad terminal position and a JEDEC package code of S-PQCC-J28. The device measures 11.505mm in width and length and has a temperature grade of OTHER. It includes 8 outputs, 20 inputs, and 8 I/O lines, with a maximum clock frequency of 204.
NXP 10020EV8-4A technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 28 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-J28 |
| Width | 11.505 |
| Length | 11.505 |
| Pin Count | 28 |
| Temperature Grade | OTHER |
| Number of Outputs | 8 |
| Clock Frequency-Max | 204 |
| Number of Inputs | 20 |
| Number of I/O Lines | 8 |
| Architecture | PAL-TYPE |
| RoHS | No |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for NXP 10020EV8-4A to view detailed technical specifications.
No datasheet is available for this part.