OT PLD, 4.7ns, CDIP24, 0.300 INCH, CERAMIC, DIP-24
NXP 10020EV8-4F technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 24 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-GDIP-T24 |
| Width | 7.62 |
| Length | 31.955 |
| Pin Count | 24 |
| Temperature Grade | OTHER |
| Number of Outputs | 8 |
| Clock Frequency-Max | 204 |
| Number of Inputs | 20 |
| Number of I/O Lines | 8 |
| Architecture | PAL-TYPE |
| RoHS | No |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for NXP 10020EV8-4F to view detailed technical specifications.
No datasheet is available for this part.