NXP 1321XCSK-BDM technical specifications.
| Evaluation Kit | Yes |
| Frequency | 2.4GHz |
| Interface | USB |
| Lead Free | Lead Free |
| Operating Supply Voltage | 3.4V |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS | Compliant |
Download the complete datasheet for NXP 1321XCSK-BDM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.