NXP 1321XDSK-BDM technical specifications.
| Core Architecture | HCS08 |
| Evaluation Kit | Yes |
| Frequency | 2.4GHz |
| Interface | USB |
| Mount | Standard |
| Number of Bits | 8 |
| Operating Supply Voltage | 3.4V |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for NXP 1321XDSK-BDM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
