NXP 1322XNSK-DBG technical specifications.
| Evaluation Kit | Yes |
| Frequency | 2.4GHz |
| Interface | USB |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for NXP 1322XNSK-DBG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.