NXP 1323XNSK-BDM technical specifications.
| Evaluation Kit | Yes |
| Frequency | 2.4GHz |
| Mount | Standard |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for NXP 1323XNSK-BDM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.