NXP 1N4734A,113 technical specifications.
| Package/Case | DO-41 |
| Height | 2.6mm |
| Impedance | 5R |
| Lead Free | Lead Free |
| Length | 4.8mm |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 1W |
| Max Reverse Current | 10uA |
| Max Reverse Leakage Current | 10uA |
| Mount | Through Hole |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 1W |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Tolerance | 5% |
| Voltage Tolerance | 5% |
| Width | 2.6mm |
| Working Voltage | 5.6V |
| Zener Current | 162mA |
| Zener Voltage | 5.6V |
| RoHS | Compliant |
Download the complete datasheet for NXP 1N4734A,113 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
