The 1N5248B is a unidirectional silicon zener diode with a maximum operating temperature of 200°C and a maximum power dissipation of 0.4W. It has a JEDEC package code of DO-35 and a hermetic sealed glass package. The diode is available in a 2-terminal axial lead configuration. The 1N5248B is suitable for use in high-temperature applications and is packaged in a hermetic sealed glass package.
NXP 1N5248B technical specifications.
| Max Operating Temperature | 200 |
| Number of Terminals | 2 |
| Min Operating Temperature | -65 |
| Terminal Position | AXIAL |
| JEDEC Package Code | DO-35 |
| Pin Count | 2 |
| Number of Elements | 1 |
| Polarity | UNIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | ZENER DIODE |
| Power Dissipation-Max | 0.4 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.50 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for NXP 1N5248B to view detailed technical specifications.
No datasheet is available for this part.