The 1N827A is a silicon zener diode with a maximum operating temperature of 100°C and a maximum power dissipation of 0.4W. It features a hermetically sealed, glass package with an axial terminal position. The diode is available in a DO-34 package type, suitable for through-hole mounting. The 1N827A is designed for use in a variety of applications, including voltage regulation and protection circuits.
NXP 1N827A technical specifications.
| Max Operating Temperature | 100 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Terminal Position | AXIAL |
| JEDEC Package Code | DO-34 |
| Pin Count | 2 |
| Number of Elements | 1 |
| Diode Element Material | SILICON |
| Diode Type | ZENER DIODE |
| Power Dissipation-Max | 0.4 |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.50 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for NXP 1N827A to view detailed technical specifications.
No datasheet is available for this part.