NXP 1N914B,113 technical specifications.
| Average Rectified Current | 200mA |
| Max Reverse Voltage (DC) | 100V |
| Mount | Through Hole |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Reverse Recovery Time | 4ns |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for NXP 1N914B,113 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
