
The 1PS181115 is a general purpose rectifier diode with a maximum reverse voltage of 80V and average rectified current of 215mA. It features a reverse recovery time of 4ns and a maximum surge current of 4A. The diode is packaged in a TO-236-3 surface mount package and is available in quantities of 12,000 per reel. The 1PS181115 is lead free and compliant with lead free requirements.
NXP 1PS181115 technical specifications.
| Average Rectified Current | 215mA |
| Package/Case | TO-236-3 |
| Lead Free | Lead Free |
| Max Reverse Leakage Current | 500nA |
| Max Reverse Voltage (DC) | 80V |
| Max Surge Current | 4A |
| Mount | Surface Mount |
| Package Quantity | 12000 |
| Packaging | Tape and Reel |
| Reverse Recovery Time | 4ns |
| RoHS | Compliant |
Download the complete datasheet for NXP 1PS181115 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.