
The NXP 1PS184115 is a general purpose rectifier diode with a maximum operating temperature of 150°C and a minimum operating temperature of -65°C. It has a maximum repetitive reverse voltage of 85V and a maximum reverse current of 500nA. The diode is packaged in a TO-236-3 surface mount package and is lead free. It can handle a maximum surge current of 4A and has a reverse recovery time of 4ns.
NXP 1PS184115 technical specifications.
| Average Rectified Current | 215mA |
| Package/Case | TO-236-3 |
| Contact Plating | Tin |
| Forward Current | 215mA |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 85V |
| Max Reverse Current | 500nA |
| Max Reverse Voltage (DC) | 80V |
| Max Surge Current | 4A |
| Mount | Surface Mount |
| Package Quantity | 12000 |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 4A |
| Reverse Recovery Time | 4ns |
| RoHS | Compliant |
Download the complete datasheet for NXP 1PS184115 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.