NXP 1PS301115 technical specifications.
| Average Rectified Current | 160mA |
| Package/Case | SC |
| Max Reverse Voltage (DC) | 80V |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Reverse Recovery Time | 4ns |
| Series | Automotive, AEC-Q101 |
| RoHS | Compliant |
Download the complete datasheet for NXP 1PS301115 to view detailed technical specifications.
No datasheet is available for this part.