NXP 1PS59SB15,115 technical specifications.
| Average Rectified Current | 200mA |
| Package/Case | TO-236-3 |
| Max Reverse Voltage (DC) | 30V |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Reverse Recovery Time | 5ns |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for NXP 1PS59SB15,115 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
