NXP 1PS70SB20 technical specifications.
| Package/Case | SOT-323 |
| Forward Current | 500mA |
| Max Forward Surge Current (Ifsm) | 2A |
| Max Repetitive Reverse Voltage (Vrrm) | 40V |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for NXP 1PS70SB20 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.