NXP 1PS74SB23 technical specifications.
| Package/Case | SOT-457 |
| Forward Current | 1A |
| Max Forward Surge Current (Ifsm) | 25A |
| Max Operating Temperature | 125°C |
| Max Repetitive Reverse Voltage (Vrrm) | 25V |
| Packaging | Cut Tape |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for NXP 1PS74SB23 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.