
The 1PS76SB70 is a surface mount general purpose rectifier from NXP, with a maximum repetitive reverse voltage of 70V and a maximum forward surge current of 100mA. It has a maximum operating temperature of 150°C and a minimum operating temperature of -65°C. The device is packaged in a SC-76 2-pin plastic package and is RoHS compliant. It is not Reach SVHC compliant.
NXP 1PS76SB70 technical specifications.
| Forward Current | 70mA |
| Height | 1.05mm |
| Length | 1.8mm |
| Max Forward Surge Current (Ifsm) | 100mA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 70V |
| Max Reverse Current | 10uA |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Width | 1.35mm |
| RoHS | Compliant |
Download the complete datasheet for NXP 1PS76SB70 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.