NXP 1PS88SB82 technical specifications.
| Package/Case | SOT-363 |
| Forward Current | 30mA |
| Max Operating Temperature | 125°C |
| Max Repetitive Reverse Voltage (Vrrm) | 15V |
| Packaging | Cut Tape |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for NXP 1PS88SB82 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.