NXP 1PS88SB82,165 technical specifications.
| Average Rectified Current | 30mA |
| Package/Case | TSSOP |
| Contact Plating | Tin |
| Forward Current | 30mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 15V |
| Max Reverse Current | 200nA |
| Max Reverse Voltage (DC) | 15V |
| Mount | Surface Mount |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for NXP 1PS88SB82,165 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
