NXP 2322 691 90001 technical specifications.
| Function | Humidity Sensor |
| Max Operating Supply Voltage | 15V |
| Output Type | Analog |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 85°C |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for NXP 2322 691 90001 to view detailed technical specifications.
No datasheet is available for this part.