NXP 2N4103 technical specifications.
| Package/Case | Case 54-05 |
| Pin Count | 3 |
| PCB | 2 |
| Tab | Tab |
| Package Length (mm) | 39.12(Max) |
| Package Width (mm) | 26.16(Max) |
| Package Height (mm) | 7.92(Max) |
| Seated Plane Height (mm) | 7.92(Max) |
| Pin Pitch (mm) | 11.18(Max) |
| Package Material | Metal |
| Mounting | Screw |
| Repetitive Peak Reverse Voltage | 600V |
| Repetitive Peak Forward Blocking Voltage | 600(Min)V |
| Surge Current Rating | 200A |
| Maximum Holding Current | 20(Typ)mA |
| Peak On-State Voltage | 1.8@25VV |
| Repetitive Peak Off-State Current | 4mA |
| Maximum Gate Trigger Current | 40mA |
| Maximum Gate Trigger Voltage | 2V |
| Maximum Gate Peak Inverse Voltage | 5V |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 100°C |
| Operating Junction Temperature | -40 to 100°C |
| Cage Code | H1R01 |
| HTS Code | 8541300080 |
| Schedule B | 8541300080 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for NXP 2N4103 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.