NXP 2N5401 technical specifications.
| Package/Case | SOT-54 |
| Collector Base Voltage (VCBO) | 160V |
| Collector Emitter Breakdown Voltage | 150V |
| Collector-emitter Voltage-Max | 150V |
| Current Rating | -300mA |
| Dropout Voltage | 1.7V |
| Emitter Base Voltage (VEBO) | 5V |
| Gain Bandwidth Product | 300MHz |
| hFE Min | 50 |
| Lead Free | Lead Free |
| Max Collector Current | 300mA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 630mW |
| Output Current | 40mA |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Polarity | PNP |
| Power Dissipation | 500mW |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| DC Rated Voltage | -150V |
| RoHS | Compliant |
Download the complete datasheet for NXP 2N5401 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
