NXP 2N5401,412 technical specifications.
| Package/Case | TO-226-3 |
| Collector Emitter Breakdown Voltage | 150V |
| Collector-emitter Voltage-Max | 500mV |
| Max Collector Current | 300mA |
| Max Power Dissipation | 630mW |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Transition Frequency | 300MHz |
| RoHS | Compliant |
Download the complete datasheet for NXP 2N5401,412 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
